Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

978-037-010R031 | |
|---|---|
DigiKey Part Number | 937CE-ND |
Manufacturer | |
Manufacturer Product Number | 978-037-010R031 |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-037-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.82000 | ¥24.82 |
| 10 | ¥21.09700 | ¥210.97 |
| 25 | ¥19.77520 | ¥494.38 |
| 50 | ¥18.82980 | ¥941.49 |
| 100 | ¥17.93010 | ¥1,793.01 |
| 250 | ¥16.80668 | ¥4,201.67 |
| 500 | ¥16.00470 | ¥8,002.35 |
| 1,000 | ¥15.24105 | ¥15,241.05 |
| 2,500 | ¥14.28756 | ¥35,718.90 |

























