Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14239X | |
|---|---|
DigiKey Part Number | 165X14239X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14239X |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | ¥142.59000 | Parametric Equivalent |
| 165X10169X | Amphenol CONEC | 0 | 165X10169X-ND | ¥74.05400 | Parametric Equivalent |
| 165X10169XE | Amphenol CONEC | 0 | 626-1190-ND | ¥106.46000 | Parametric Equivalent |
| 165X13399X | Amphenol CONEC | 0 | 626-1588-ND | ¥103.66000 | Parametric Equivalent |
| 165X13399XE | Amphenol CONEC | 497 | 626-1198-ND | ¥89.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥74.05400 | ¥2,962.16 |









