300X11399X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: ¥142.59000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥74.05400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥106.46000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥103.66000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 497
Unit Price: ¥89.49000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥74.05400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥74.05400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥259.47000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥90.52780
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥11.53160
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: ¥55.29000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 863
Unit Price: ¥50.91000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 542
Unit Price: ¥43.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: ¥85.99000
Datasheet
Image for 300X11399X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X11399X

DigiKey Part Number
300X11399X-ND
Manufacturer
Manufacturer Product Number
300X11399X
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Packaging
Box
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X03339AAmphenol CONEC55626-1592-ND¥142.59000Parametric Equivalent
165X10169XAmphenol CONEC0165X10169X-ND¥74.05400Parametric Equivalent
165X10169XEAmphenol CONEC0626-1190-ND¥106.46000Parametric Equivalent
165X13399XAmphenol CONEC0626-1588-ND¥103.66000Parametric Equivalent
165X13399XEAmphenol CONEC497626-1198-ND¥89.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥26.79340¥1,339.67
Manufacturers Standard Package