(5)748678-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)748678-4
5748678-4
5748678-4

5748678-4

DigiKey Part Number
A34175-ND
Manufacturer
Manufacturer Product Number
5748678-4
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5748678-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.32000¥75.32
10¥63.99400¥639.94
25¥59.98800¥1,499.70
50¥57.12240¥2,856.12
100¥54.39540¥5,439.54
250¥50.99144¥12,747.86
500¥48.55936¥24,279.68
1,000¥46.24418¥46,244.18
Manufacturers Standard Package