



5748678-3 | |
|---|---|
DigiKey Part Number | A34174-ND |
Manufacturer | |
Manufacturer Product Number | 5748678-3 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748678-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.67000 | ¥48.67 |
| 10 | ¥41.38800 | ¥413.88 |
| 25 | ¥38.79240 | ¥969.81 |
| 50 | ¥36.93880 | ¥1,846.94 |
| 100 | ¥35.17540 | ¥3,517.54 |
| 250 | ¥32.97292 | ¥8,243.23 |
| 500 | ¥31.39982 | ¥15,699.91 |
| 1,000 | ¥29.90231 | ¥29,902.31 |
| 2,500 | ¥28.58796 | ¥71,469.90 |












