5-747912-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-747912-2
5-747912-2
5-747912-2

5-747912-2

DigiKey Part Number
A32505-ND
Manufacturer
Manufacturer Product Number
5-747912-2
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5-747912-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,328
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥33.50000¥335.00
25¥31.39760¥784.94
50¥29.89740¥1,494.87
100¥28.47010¥2,847.01
250¥26.68720¥6,671.80
500¥25.41386¥12,706.93
1,000¥24.20172¥24,201.72
2,500¥22.80911¥57,022.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.