



5750078-1 | |
|---|---|
DigiKey Part Number | A122463-ND |
Manufacturer | |
Manufacturer Product Number | 5750078-1 |
Description | CONN BACKSHELL 25POS 120/180DEG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 120°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5750078-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 120°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.85000 | ¥70.85 |
| 10 | ¥60.24100 | ¥602.41 |
| 25 | ¥56.46640 | ¥1,411.66 |
| 50 | ¥53.76940 | ¥2,688.47 |
| 100 | ¥51.20280 | ¥5,120.28 |
| 250 | ¥47.99780 | ¥11,999.45 |
| 500 | ¥45.70868 | ¥22,854.34 |
| 1,000 | ¥43.52896 | ¥43,528.96 |
























