



5206472-1 | |
|---|---|
DigiKey Part Number | A33667-ND |
Manufacturer | |
Manufacturer Product Number | 5206472-1 |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5206472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.78000 | ¥72.78 |
| 10 | ¥61.81000 | ¥618.10 |
| 25 | ¥57.93960 | ¥1,448.49 |
| 50 | ¥55.17400 | ¥2,758.70 |
| 100 | ¥52.54000 | ¥5,254.00 |
| 250 | ¥49.25172 | ¥12,312.93 |
| 500 | ¥46.90262 | ¥23,451.31 |
| 1,000 | ¥44.66617 | ¥44,666.17 |















