(5)749626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)749626
5749626-2
5749626-2

5749626-2

DigiKey Part Number
A33674-ND
Manufacturer
Manufacturer Product Number
5749626-2
Description
CONN BACKSHELL 25POS 120/180DEG
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 120°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
120°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polypropylene (PP)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.25000¥87.25
10¥74.15600¥741.56
25¥69.50720¥1,737.68
Manufacturers Standard Package