



1-745496-9 | |
|---|---|
DigiKey Part Number | A31969-ND |
Manufacturer | |
Manufacturer Product Number | 1-745496-9 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745496-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.53000 | ¥103.53 |
| 10 | ¥87.97000 | ¥879.70 |
| 30 | ¥81.40733 | ¥2,442.22 |
| 60 | ¥77.52200 | ¥4,651.32 |
| 120 | ¥73.82350 | ¥8,858.82 |
| 270 | ¥69.72041 | ¥18,824.51 |
| 510 | ¥66.66414 | ¥33,998.71 |
| 1,020 | ¥65.58440 | ¥66,896.09 |




















