
165X10169XE | |
|---|---|
DigiKey Part Number | 626-1190-ND |
Manufacturer | |
Manufacturer Product Number | 165X10169XE |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.54000 | ¥96.54 |
| 10 | ¥82.00400 | ¥820.04 |
| 25 | ¥76.86960 | ¥1,921.74 |
| 50 | ¥73.19900 | ¥3,659.95 |
| 100 | ¥69.70460 | ¥6,970.46 |
| 250 | ¥65.34324 | ¥16,335.81 |
| 500 | ¥62.22706 | ¥31,113.53 |
| 1,000 | ¥59.26027 | ¥59,260.27 |





