171-037-113R031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-037-113R031
171-037-113R031
171-037-113R031

171-037-113R031

DigiKey Part Number
7237ME-ND
Manufacturer
Manufacturer Product Number
171-037-113R031
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
171-037-113R031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.74000¥54.74
10¥46.54900¥465.49
30¥43.07300¥1,292.19
60¥41.01650¥2,460.99
120¥39.05867¥4,687.04
270¥36.88667¥9,959.40
510¥35.26890¥17,987.14
1,020¥33.58713¥34,258.87
2,520¥31.51335¥79,413.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.