


3013W3SXK99A10X | |
|---|---|
DigiKey Part Number | 626-1793-ND |
Manufacturer | |
Manufacturer Product Number | 3013W3SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 13 (10 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.97000 | ¥37.97 |
| 10 | ¥32.29500 | ¥322.95 |
| 25 | ¥30.27280 | ¥756.82 |
| 50 | ¥28.82420 | ¥1,441.21 |
| 100 | ¥27.44850 | ¥2,744.85 |
| 250 | ¥25.72968 | ¥6,432.42 |
| 500 | ¥24.50170 | ¥12,250.85 |
| 1,000 | ¥23.33293 | ¥23,332.93 |
| 2,500 | ¥21.87370 | ¥54,684.25 |

















