
132A10029X | |
|---|---|
DigiKey Part Number | 626-1881-ND |
Manufacturer | |
Manufacturer Product Number | 132A10029X |
Description | CONN DSUB SCKT 12-14AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Wire Gauge 12-14 AWG |
Manufacturer Amphenol CONEC | Contact Termination Solder Cup |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥20.45200 | ¥204.52 |
| 25 | ¥19.17000 | ¥479.25 |
| 50 | ¥18.25360 | ¥912.68 |
| 100 | ¥17.38190 | ¥1,738.19 |
| 300 | ¥16.08513 | ¥4,825.54 |
| 500 | ¥15.51568 | ¥7,757.84 |
| 1,000 | ¥14.77534 | ¥14,775.34 |
| 2,500 | ¥13.85102 | ¥34,627.55 |



















