13-000190 | |
---|---|
DigiKey Part Number | 626-1312-ND |
Manufacturer | |
Manufacturer Product Number | 13-000190 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.87200 | ¥278.72 |
25 | ¥26.39480 | ¥659.87 |
50 | ¥25.78100 | ¥1,289.05 |
100 | ¥24.55360 | ¥2,455.36 |
250 | ¥21.48436 | ¥5,371.09 |
450 | ¥20.87058 | ¥9,391.76 |
950 | ¥17.80134 | ¥16,911.27 |
2,400 | ¥16.57368 | ¥39,776.83 |