13-000301 | ||
---|---|---|
DigiKey Part Number | 626-1316-ND | |
Manufacturer | ||
Manufacturer Product Number | 13-000301 | |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥32.00000 | ¥320.00 |
100 | ¥28.19090 | ¥2,819.09 |
1,000 | ¥20.43840 | ¥20,438.40 |