D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
874 In Stock | 1 : ¥30.69000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 2 (Coax or Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | IP20 | ||
668 In Stock | 1 : ¥33.49000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3V3, 3W3K, 3W3CS | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | ||
164 In Stock | 1 : ¥34.60000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | IP20 | ||
142 In Stock | 1 : ¥37.32000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | IP20 | ||
262 In Stock | 1 : ¥49.81000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 2 (Coax or Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
1,552 In Stock | 1 : ¥46.33000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 315µin (8.00µm) | IP20 | ||
947 In Stock | 1 : ¥47.01000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3V3, 3W3K, 3W3CS | Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | ||
28 In Stock | 1 : ¥32.39000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 315µin (8.00µm) | - | ||
31 In Stock | 1 : ¥49.39000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
75 In Stock | 1 : ¥51.94000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | ||
0 In Stock Check Lead Time | 1 : ¥46.33000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 8 (Coax or Power) | 1 | 4 (DC, C) - 8W8 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | ||
0 In Stock Check Lead Time | 1 : ¥30.69000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : ¥37.57000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
0 In Stock Check Lead Time | 50 : ¥48.76380 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (4-40) | Mounting Brackets | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 30 : ¥57.55200 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Wire Bridge | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 50 : ¥57.69240 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Mating Side (4-40) | Board Lock | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 50 : ¥140.40240 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Cable Side (4-40) | Mounting Hardware, Strain Relief | Steel, Tin Plated | - | IP20 | |||
0 In Stock Check Lead Time | 50 : ¥140.40240 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Cable Side (4-40) | Mounting Hardware, Strain Relief | Steel, Tin Plated | - | - |