3008W8PXX99A30X | ||
---|---|---|
DigiKey Part Number | 626-1791-ND | |
Manufacturer | ||
Manufacturer Product Number | 3008W8PXX99A30X | |
Description | CONN D-SUB HOUSING PLUG 8POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥46.53160 | ¥2,326.58 |