
131C10139X | |
|---|---|
DigiKey Part Number | 626-1707-ND |
Manufacturer | |
Manufacturer Product Number | 131C10139X |
Description | CONN D-SUB PIN 10-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness Flash |
Contact Form Machined | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥26.65400 | ¥266.54 |
| 25 | ¥24.98520 | ¥624.63 |
| 50 | ¥23.79120 | ¥1,189.56 |
| 100 | ¥22.65480 | ¥2,265.48 |
| 300 | ¥20.96470 | ¥6,289.41 |
| 500 | ¥20.22278 | ¥10,111.39 |
| 1,000 | ¥19.25809 | ¥19,258.09 |
| 2,500 | ¥18.05347 | ¥45,133.68 |
















