2 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector
302W2CSXX56N40X
302W2CSXX56N40X

302W2CSXX56N40X

DigiKey Part Number
626-1096-ND
Manufacturer
Manufacturer Product Number
302W2CSXX56N40X
Description
CONN D-SUB RCPT 2POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
302W2CSXX56N40X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
20A
Connector Type
Receptacle, Female Sockets and Male Pins
Backset Spacing
0.459" (11.65mm)
Number of Positions
Features
Board Lock
Number of Rows
1
Voltage Rating
250V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Power
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.70000¥104.70
10¥88.95200¥889.52
30¥82.31133¥2,469.34
60¥78.38167¥4,702.90
120¥74.64083¥8,956.90
270¥70.49222¥19,032.90
510¥67.40192¥34,374.98
1,020¥64.18936¥65,473.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.