2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
302W2CSXX69E40X
302W2CSXX69E40X

302W2CSXX69E40X

DigiKey Part Number
302W2CSXX69E40X-ND
Manufacturer
Manufacturer Product Number
302W2CSXX69E40X
Description
CONN D-SUB RCPT 2POS SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
20A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Green
Number of Rows
1
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,983
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
10¥65.69700¥656.97
25¥61.57840¥1,539.46
50¥58.63760¥2,931.88
100¥55.83820¥5,583.82
250¥52.34344¥13,085.86
500¥52.25910¥26,129.55
Manufacturers Standard Package