2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140081

DigiKey Part Number
WM25637-ND
Manufacturer
Manufacturer Product Number
1731140081
Description
CONN D-SUB RCPT 2POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Current Rating (Amps)
20A
Connector Style
Features
Backshell, Cable Clamp, Mounting Hardware, Strain Relief
Connector Type
Plug, Female Sockets and Male Pins
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
1
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
12-16 AWG
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.51000¥129.51
10¥110.04900¥1,100.49
25¥103.15680¥2,578.92
50¥98.23100¥4,911.55
100¥93.54440¥9,354.44
300¥86.57197¥25,971.59
500¥83.51042¥41,755.21
1,000¥79.53040¥79,530.40
Manufacturers Standard Package