
1731070252 | |
|---|---|
DigiKey Part Number | 900-1731070252-ND |
Manufacturer | |
Manufacturer Product Number | 1731070252 |
Description | CONN D-SUB PLUG 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070252 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 30A |
Connector Type Plug, Female Sockets and Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.94000 | ¥116.94 |
| 10 | ¥99.35600 | ¥993.56 |
| 25 | ¥93.12680 | ¥2,328.17 |
| 50 | ¥88.68240 | ¥4,434.12 |
| 100 | ¥84.45150 | ¥8,445.15 |
| 250 | ¥79.16736 | ¥19,791.84 |
| 500 | ¥75.39242 | ¥37,696.21 |
| 1,000 | ¥71.79879 | ¥71,798.79 |






