Image for 0424741041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0424741041

DigiKey Part Number
0424741041-ND
Manufacturer
Manufacturer Product Number
0424741041
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Features
Blind Mating
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.25772¥21,030.88