Pin Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-20 AWG Crimp
Molex FiT City

0460121141

DigiKey Part Number
WM9730TR-ND - Tape & Reel (TR)
WM9730CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0460121141
Description
CONN PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,607
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.65500¥16.55
25¥1.55320¥38.83
50¥1.47960¥73.98
100¥1.40900¥140.90
250¥1.32076¥330.19
500¥1.25744¥628.72
1,000¥1.19732¥1,197.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.17802¥4,712.08
8,000¥1.12176¥8,974.08
12,000¥1.09012¥13,081.44
20,000¥1.05154¥21,030.80
28,000¥1.02688¥28,752.64
40,000¥1.00138¥40,055.20
Manufacturers Standard Package