10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
39-01-3109
39-01-3109
Molex RF Connectors | Digi-Key Daily

0039013109

DigiKey Part Number
23-0039013109-ND
Manufacturer
Manufacturer Product Number
0039013109
Description
CONN PLUG HSG 10POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039013109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥7.04600¥70.46
25¥6.60360¥165.09
50¥6.28660¥314.33
100¥5.98680¥598.68
250¥5.61092¥1,402.73
500¥5.34306¥2,671.53
1,000¥5.08781¥5,087.81
2,500¥4.76932¥11,923.30
Manufacturers Standard Package