




0039000145 | |
|---|---|
DigiKey Part Number | WM17794TR-ND - Tape & Reel (TR) WM17794CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000145 |
Description | CONN PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥7.63700 | ¥76.37 |
| 25 | ¥7.15520 | ¥178.88 |
| 50 | ¥6.81140 | ¥340.57 |
| 100 | ¥6.48540 | ¥648.54 |
| 250 | ¥6.07900 | ¥1,519.75 |
| 500 | ¥5.78874 | ¥2,894.37 |
| 1,000 | ¥5.51236 | ¥5,512.36 |
| 2,500 | ¥5.19519 | ¥12,987.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.39930 | ¥38,395.80 |
| 12,000 | ¥6.09419 | ¥73,130.28 |
























