Socket Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Power
Molex FiT City

0039000140

DigiKey Part Number
WM16238-ND
Manufacturer
Manufacturer Product Number
0039000140
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,936
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.71000¥6.71
10¥5.71200¥57.12
25¥5.35400¥133.85
50¥5.09780¥254.89
100¥4.85420¥485.42
250¥4.54948¥1,137.37
500¥4.33228¥2,166.14
1,000¥4.12529¥4,125.29
2,500¥3.86698¥9,667.45