


0039000139 | |
|---|---|
DigiKey Part Number | WM14175TR-ND - Tape & Reel (TR) WM14175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000139 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.44000 | ¥6.44 |
| 10 | ¥5.45700 | ¥54.57 |
| 25 | ¥5.11360 | ¥127.84 |
| 50 | ¥4.87020 | ¥243.51 |
| 100 | ¥4.63660 | ¥463.66 |
| 250 | ¥4.34592 | ¥1,086.48 |
| 500 | ¥4.13818 | ¥2,069.09 |
| 1,000 | ¥3.94048 | ¥3,940.48 |
| 2,500 | ¥3.69372 | ¥9,234.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥3.47251 | ¥20,835.06 |
| 12,000 | ¥3.30686 | ¥39,682.32 |
| 18,000 | ¥3.21370 | ¥57,846.60 |
























