Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS350PS12

DigiKey Part Number
1470-3055-ND
Manufacturer
Manufacturer Product Number
GCS350PS12
Description
AC/DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCS350PS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Features
80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
16.7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,129.57000¥1,129.57
5¥1,095.68800¥5,478.44
10¥1,061.80600¥10,618.06
25¥1,016.61160¥25,415.29
100¥948.84640¥94,884.64
Manufacturers Standard Package