AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
20 In Stock | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 8.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
1 In Stock | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 56V | - | - | - | - | 3.6 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 7.1 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 4.2 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,088.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 13.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 |