469990298
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0469990298

DigiKey Part Number
0469990298-ND
Manufacturer
Manufacturer Product Number
0469990298
Description
CONN PLUG HSG 12POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0469990298 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.07000¥9.07
10¥7.71600¥77.16
100¥6.55280¥655.28
500¥5.84892¥2,924.46
1,600¥5.38804¥8,620.86
6,400¥4.88612¥31,271.17
11,200¥4.69712¥52,607.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.