
DMH-03-S | |
|---|---|
DigiKey Part Number | 2057-DMH-03-S-ND |
Manufacturer | |
Manufacturer Product Number | DMH-03-S |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014030 | Molex | 63,604 | WM18434-ND | ¥2.65000 | Parametric Equivalent |
| 0039014031 | Molex | 91,887 | WM23608-ND | ¥4.63000 | Parametric Equivalent |
| 0039015039 | Molex | 2,266 | WM22804-ND | ¥3.13000 | Parametric Equivalent |
| 0050291662 | Molex | 6,131 | WM14874-ND | ¥5.73000 | Parametric Equivalent |
| 1586105-3 | TE Connectivity AMP Connectors | 4,390 | A99265-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.53720 | ¥63.43 |
| 50 | ¥2.41480 | ¥120.74 |
| 100 | ¥2.29980 | ¥229.98 |
| 250 | ¥2.15508 | ¥538.77 |

