Pin Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 22-28 AWG Crimp Power
39000222
39000222
Molex FiT City

0039000222

DigiKey Part Number
WM18522-ND
Manufacturer
Manufacturer Product Number
0039000222
Description
CONN PIN 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,537
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.47600¥74.76
25¥7.00480¥175.12
50¥6.66800¥333.40
100¥6.34940¥634.94
250¥5.95148¥1,487.87
500¥5.66716¥2,833.58
1,000¥5.39660¥5,396.60
2,500¥5.05875¥12,646.88