N-Channel 100 V 80A (Tc) 120W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD100N10F7

DigiKey Part Number
497-13548-2-ND - Tape & Reel (TR)
497-13548-1-ND - Cut Tape (CT)
497-13548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD100N10F7
Description
MOSFET N CH 100V 80A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 120W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD100N10F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4369 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
120W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥16.81300¥168.13
100¥11.60360¥1,160.36
500¥9.37652¥4,688.26
1,000¥8.98998¥8,989.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.88660¥19,716.50
5,000¥7.40848¥37,042.40
7,500¥7.34479¥55,085.92
Manufacturers Standard Package