DMN53D0LQ-7 | ||
---|---|---|
DigiKey Part Number | DMN53D0LQ-7DITR-ND - Tape & Reel (TR) DMN53D0LQ-7DICT-ND - Cut Tape (CT) DMN53D0LQ-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN53D0LQ-7 | |
Description | MOSFET N-CH 50V 500MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMN53D0LQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.13800 | ¥21.38 |
100 | ¥1.04390 | ¥104.39 |
500 | ¥0.87086 | ¥435.43 |
1,000 | ¥0.60510 | ¥605.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52443 | ¥1,573.29 |
6,000 | ¥0.48646 | ¥2,918.76 |
9,000 | ¥0.40341 | ¥3,630.69 |
30,000 | ¥0.39629 | ¥11,888.70 |
75,000 | ¥0.35595 | ¥26,696.25 |
150,000 | ¥0.30849 | ¥46,273.50 |