


NFM31KC223R1H3L | |
|---|---|
DigiKey Part Number | 490-12814-2-ND - Tape & Reel (TR) 490-12814-1-ND - Cut Tape (CT) 490-12814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC223R1H3L Models |
Category | Current 10 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 0.022 µF | Height (Max) 0.059" (1.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 50V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.52880 | ¥113.22 |
| 50 | ¥4.25900 | ¥212.95 |
| 100 | ¥4.00600 | ¥400.60 |
| 250 | ¥3.69404 | ¥923.51 |
| 500 | ¥3.47488 | ¥1,737.44 |
| 1,000 | ¥3.26863 | ¥3,268.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88190 | ¥8,645.70 |
| 6,000 | ¥2.71086 | ¥16,265.16 |
| 9,000 | ¥2.61551 | ¥23,539.59 |
| 15,000 | ¥2.50009 | ¥37,501.35 |
| 21,000 | ¥2.42679 | ¥50,962.59 |
| 30,000 | ¥2.35140 | ¥70,542.00 |










