


ADP122AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP122AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP122AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP122AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP122AUJZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU33UC3WG-TR | Rohm Semiconductor | 3,342 | BU33UC3WG-TRCT-ND | ¥3.31000 | Similar |
| MIC5365-3.3YD5-TR | Microchip Technology | 124,918 | 576-4085-1-ND | ¥1.41000 | Similar |
| NCP114ASN330T1G | onsemi | 120,231 | NCP114ASN330T1GOSCT-ND | ¥1.16000 | Similar |
| RT9198-33GBR | Richtek USA Inc. | 3,907 | 1028-RT9198-33GBRCT-ND | ¥2.40000 | Similar |
| S-1313A33-M5T1U3 | ABLIC Inc. | 2,971 | 1662-3003-1-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.14600 | ¥91.46 |
| 25 | ¥8.29640 | ¥207.41 |
| 100 | ¥7.36340 | ¥736.34 |
| 250 | ¥6.91880 | ¥1,729.70 |
| 500 | ¥6.65052 | ¥3,325.26 |
| 1,000 | ¥6.57941 | ¥6,579.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.15713 | ¥18,471.39 |
| 6,000 | ¥6.02368 | ¥36,142.08 |
| 9,000 | ¥5.95686 | ¥53,611.74 |









