MIC5365-3.3YD5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,855
Unit Price: ¥4.05000
Datasheet

Similar


Microchip Technology
In Stock: 3,839
Unit Price: ¥4.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.30897
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.44685
Datasheet

Similar


Analog Devices Inc.
In Stock: 964
Unit Price: ¥19.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,847
Unit Price: ¥15.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,671
Unit Price: ¥10.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 64,637
Unit Price: ¥12.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥11.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 750
Unit Price: ¥12.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,936
Unit Price: ¥12.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,748
Unit Price: ¥12.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,419
Unit Price: ¥13.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,417
Unit Price: ¥4.30000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-3.3YD5-TR

DigiKey Part Number
576-4085-2-ND - Tape & Reel (TR)
576-4085-1-ND - Cut Tape (CT)
576-4085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-3.3YD5-TR
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-3.3YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
39 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.31V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1016-3.3VCTTRMicrochip Technology3,855TC1016-3.3VCTCT-ND¥4.05000Similar
TC1017-3.3VCTTRMicrochip Technology3,839TC1017-3.3VCTCT-ND¥4.47000Similar
TC1223-3.3VCTTRMicrochip Technology0TC1223-3.3VCTTR-ND¥3.30897Similar
TC1224-3.3VCTTRMicrochip Technology0TC1224-3.3VCTTR-ND¥3.44685Similar
ADM7160AUJZ-3.3-R2Analog Devices Inc.964ADM7160AUJZ-3.3-R2CT-ND¥19.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
25¥1.15760¥28.94
100¥1.13880¥113.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07510¥3,225.30
Manufacturers Standard Package