Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TC1223-3.3VCTTR | |
|---|---|
DigiKey Part Number | TC1223-3.3VCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1223-3.3VCTTR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1223-3.3VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.3YD5-TR | Microchip Technology | 0 | 576-4085-1-ND | ¥1.41000 | Similar |
| TC1014-3.3VCT713 | Microchip Technology | 21,464 | TC1014-3.3VCT713CT-ND | ¥3.72000 | Parametric Equivalent |
| LP3990MFX-3.3/NOPB | Texas Instruments | 10,041 | 296-50574-1-ND | ¥6.53000 | Similar |
| S-1315A33-M5T1U3 | ABLIC Inc. | 0 | 1662-2551-1-ND | ¥0.00000 | Similar |
| S-1315B33-M5T1U3 | ABLIC Inc. | 0 | 1662-1480-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.30897 | ¥9,926.91 |






