


TLV70233DBVR | |
|---|---|
DigiKey Part Number | 296-32415-2-ND - Tape & Reel (TR) 296-32415-1-ND - Cut Tape (CT) 296-32415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233DBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥1.82600 | ¥18.26 |
| 25 | ¥1.62240 | ¥40.56 |
| 100 | ¥1.39220 | ¥139.22 |
| 250 | ¥1.28312 | ¥320.78 |
| 500 | ¥1.21722 | ¥608.61 |
| 1,000 | ¥1.16306 | ¥1,163.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01258 | ¥3,037.74 |
| 6,000 | ¥0.98234 | ¥5,894.04 |
| 9,000 | ¥0.96719 | ¥8,704.71 |
| 15,000 | ¥0.95040 | ¥14,256.00 |
| 21,000 | ¥0.94060 | ¥19,752.60 |
| 30,000 | ¥0.93116 | ¥27,934.80 |










