Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 13V 600mA 3.6V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM365R6FRDNR

DigiKey Part Number
296-TPSM365R6FRDNRTR-ND - Tape & Reel (TR)
296-TPSM365R6FRDNRCT-ND - Cut Tape (CT)
296-TPSM365R6FRDNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM365R6FRDNR
Description
3-V TO 65-V INPUT, 1-V TO 13-V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 13V 600mA 3.6V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM365R6FRDNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
82.7%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
11-PowerFQFN Module
Voltage - Input (Min)
3.6V
Size / Dimension
0.14" L x 0.18" W x 0.08" H (3.5mm x 4.5mm x 2.1mm)
Voltage - Input (Max)
65V
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.06000¥43.06
10¥32.74100¥327.41
25¥30.15680¥753.92
100¥27.31690¥2,731.69
250¥25.99836¥6,499.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.53031¥64,590.93
Manufacturers Standard Package