16 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Header Connector 0.165" (4.20mm) Through Hole Tin
IPBS-108-01-T-D-GP
IPBS-108-01-T-D-GP

IPBS-108-01-T-D-GP

DigiKey Part Number
SAM15688-ND
Manufacturer
Manufacturer Product Number
IPBS-108-01-T-D-GP
Description
CONN HDR 16POS 0.165 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
IPBS-108-01-T-D-GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.480" (12.20mm)
Connector Type
Contact Length - Post
0.155" (3.94mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Guide Pin
Number of Positions Loaded
All
Voltage Rating
400VAC, 565VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.165" (4.20mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
25¥20.50960¥512.74
50¥19.84800¥992.40
100¥18.35940¥1,835.94
500¥17.36700¥8,683.50
1,000¥17.25328¥17,253.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.