Connector Header Through Hole 16 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.165" (4.20mm)
IPBT-108-H1-T-D-GP
IPBT-108-H1-T-D-GP

IPBT-108-H1-T-D-GP

DigiKey Part Number
SAM15698-ND
Manufacturer
Manufacturer Product Number
IPBT-108-H1-T-D-GP
Description
CONN HEADER VERT 16POS 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-108-H1-T-D-GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Tube
Overall Contact Length
0.510" (12.95mm)
Part Status
Active
Insulation Height
0.380" (9.65mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Mating Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Voltage Rating
400VAC, 565VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
50¥20.17880¥1,008.94
100¥17.11890¥1,711.89
500¥14.72076¥7,360.38
1,000¥13.97638¥13,976.38
2,000¥13.84191¥27,683.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.