
NFL18ZT207H1A3D | |
|---|---|
DigiKey Part Number | 490-17701-2-ND - Tape & Reel (TR) 490-17701-1-ND - Cut Tape (CT) 490-17701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFL18ZT207H1A3D |
Description | FILTER LC(T) 110NH/22PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 22pF 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ZT207H1A3D Models |
Category | Values L = 110nH, C = 22pF |
Manufacturer Murata Electronics | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Last Time Buy | Applications General Purpose |
Type Low Pass | Voltage - Rated 10V |
Filter Order 3rd | Mounting Type Surface Mount, MLCC |
Technology LC (T-Type) | Package / Case 0603 (1608 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Height 0.028" (0.70mm) |
Current 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.88000 | ¥6.88 |
| 10 | ¥5.60700 | ¥56.07 |
| 25 | ¥5.17000 | ¥129.25 |
| 50 | ¥4.86300 | ¥243.15 |
| 100 | ¥4.57300 | ¥457.30 |
| 250 | ¥4.21736 | ¥1,054.34 |
| 500 | ¥3.96698 | ¥1,983.49 |
| 1,000 | ¥3.73158 | ¥3,731.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.20758 | ¥12,830.32 |
| 8,000 | ¥3.01714 | ¥24,137.12 |
| 12,000 | ¥2.91098 | ¥34,931.76 |
| 20,000 | ¥2.78241 | ¥55,648.20 |
| 28,000 | ¥2.70080 | ¥75,622.40 |










