


TLV75509PDBVR | |
|---|---|
DigiKey Part Number | 296-51778-2-ND - Tape & Reel (TR) 296-51778-1-ND - Cut Tape (CT) 296-51778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75509PDBVR |
Description | IC REG LINEAR 0.9V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75509PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.985V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.56600 | ¥15.66 |
| 25 | ¥1.38120 | ¥34.53 |
| 100 | ¥1.18260 | ¥118.26 |
| 250 | ¥1.08748 | ¥271.87 |
| 500 | ¥1.03038 | ¥515.19 |
| 1,000 | ¥0.98324 | ¥983.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92512 | ¥2,775.36 |
| 6,000 | ¥0.89666 | ¥5,379.96 |
| 9,000 | ¥0.88241 | ¥7,941.69 |
| 15,000 | ¥0.86662 | ¥12,999.30 |
| 21,000 | ¥0.85739 | ¥18,005.19 |
| 30,000 | ¥0.84852 | ¥25,455.60 |






