4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6)
ADIN1300/1200 Robust Industrial Ethernet PHYs
ADIN1200/ADIN1300 Robust Ethernet PHY | Datasheet Preview

ADIN1300BCPZ-R7

DigiKey Part Number
505-ADIN1300BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN1300BCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN1300BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN1300BCPZ-R7
Description
IC TXRX FULL/HALF 4/4 40LFCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADIN1300BCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps, 100Mbps, 1Gbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
40-WFQFN Exposed Pad, CSP
Protocol
IEEE 802.3
Supplier Device Package
40-LFCSP-WQ (6x6)
Number of Drivers/Receivers
4/4
Base Product Number
Duplex
Full, Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.61000¥83.61
10¥65.17400¥651.74
25¥60.57440¥1,514.36
100¥55.51320¥5,551.32
250¥54.65972¥13,664.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥50.92003¥38,190.02
1,500¥49.85251¥74,778.76
Manufacturers Standard Package