VBUS054B-HSF-GS08 | |
---|---|
DigiKey Part Number | 751-1453-2-ND - Tape & Reel (TR) 751-1453-1-ND - Cut Tape (CT) 751-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS054B-HSF-GS08 |
Description | TVS DIODE 5VWM 15VC LLP75-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Min) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17150 | ¥317.15 |
500 | ¥2.65014 | ¥1,325.07 |
1,000 | ¥2.25542 | ¥2,255.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00874 | ¥6,026.22 |
6,000 | ¥1.90301 | ¥11,418.06 |
9,000 | ¥1.76204 | ¥15,858.36 |
30,000 | ¥1.74460 | ¥52,338.00 |