LLP75-6L TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,119 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.09295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 7V | 22V | 11A (8/20µs) | 242W | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L | ||
24,396 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Min) | 6.9V | 15V | 3A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L | ||
40,915 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.43673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Min) | 6V | 12.5V | 12A (8/20µs) | 200W | No | General Purpose | 126pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L | ||
14,813 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6V | 13V | 2.5A (8/20µs) | 33W | No | General Purpose | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L | ||
11,600 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 5 | 5V (Min) | 6V | 12.5V | 5A (8/20µs) | 70W | No | General Purpose | 43pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-6L |