RCS04021K00FKED | |
---|---|
DigiKey Part Number | 541-2888-2-ND - Tape & Reel (TR) 541-2888-1-ND - Cut Tape (CT) 541-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K00FKED |
Description | RES SMD 1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K00FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.43500 | ¥4.35 |
50 | ¥0.28560 | ¥14.28 |
100 | ¥0.24220 | ¥24.22 |
500 | ¥0.17042 | ¥85.21 |
1,000 | ¥0.14834 | ¥148.34 |
5,000 | ¥0.11152 | ¥557.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09975 | ¥997.50 |
20,000 | ¥0.09055 | ¥1,811.00 |
30,000 | ¥0.08543 | ¥2,562.90 |
50,000 | ¥0.08032 | ¥4,016.00 |
100,000 | ¥0.07367 | ¥7,367.00 |